VishayBAV202-GS08Rectifiers
Diode Small Signal Switching 200V 0.25A 2-Pin Quadro MELF SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5 mm |
Largeur du paquet | 1.7 mm |
Longueur du paquet | 3.5 mm |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | Quadro MELF SOD-80 |
2 |
Converting from AC to DC is simple when using a small signal switching diode BAV202-GS08 rectifier from Vishay. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.25 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |