Diodes IncorporatedBAV21W-7-FRectifiers
Diode Small Signal Switching 200V 0.4A 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.05 |
Largeur du paquet | 1.55 |
Longueur du paquet | 2.65 |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | SOD-123 |
2 | |
Forme de sonde | Gull-wing |
Converting from AC to DC is simple when using a switching diode BAV21W-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.2 A.