VishayBAV70-HE3-08Rectifiers
Diode Small Signal Switching Si 70V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
2.5 | |
Dual Common Cathode | |
Tension inverse CC maximale (V) | Si |
Active | |
-65 | |
150 | |
70 | |
0.25 | |
1.25@0.15A | |
150 | |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 1.43(Max) |
Longueur du paquet | 3.1(Max) |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
3 | |
Forme de sonde | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal switching diode BAV70-HE3-08 rectifier from Vishay. Its maximum power dissipation is 350 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.25 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |