Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
1 | |
Single Dual Cathode | |
LTB | |
-65 | |
150 | |
400 | |
1 | |
2@2A | |
150 | |
Installation | Surface Mount |
Hauteur du paquet | 1.5 |
Largeur du paquet | 2.5 |
Longueur du paquet | 4.5 |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-89 |
4 | |
Forme de sonde | Flat |
Switch from an AC voltage to a DC voltage using a switching diode BAW78DH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 1 A. It is made in a single dual cathode configuration.