NXP SemiconductorsBB174XVaractors
Varactor Diode Single 35V 18.22pF 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.65(Max) mm |
Largeur du paquet | 0.85(Max) mm |
Longueur du paquet | 1.25(Max) mm |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | SOD-523 |
2 | |
Forme de sonde | Flat |
Use a VCO BB174X varactor diode from NXP Semiconductors as your variance resistance diode. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This varicap has a minimum operating temperature of -55 °C and a maximum of 125 °C.