Infineon Technologies AGBC847BL3E6327XTMA1GP BJT
Trans GP BJT NPN 45V 0.1A 250mW 3-Pin TSLP T/R
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
50 | |
45 | |
6 | |
0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
150 | |
0.25@0.5mA@10mA|0.6@5mA@100mA | |
0.1 | |
15(Typ) | |
200@2mA@5V | |
250 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Installation | Surface Mount |
Hauteur du paquet | 0.45(Max) |
Largeur du paquet | 1 |
Longueur du paquet | 0.6 |
Carte électronique changée | 3 |
Conditionnement du fournisseur | TSLP |
3 | |
Forme de sonde | No Lead |
If your circuit's specifications require a device that can handle high levels of voltage, Infineon Technologies' NPN BC847BL3E6327XTMA1 general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.