Infineon Technologies AGBCR108SH6327XTSA1BJT numérique

Trans Digital BJT NPN 50V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101

Infineon Technologies brings you their latest NPN BCR108SH6327XTSA1 digital transistor, a component that can easily provide you with most of the features of traditional BJT's while maintaining a digital form. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 70@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual configuration. This transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

Total en stock: 16 250 pièces

    Total$0.19Price for 1

    • Service Fee  $7.00

      Date Code:
      2319+
      Manufacturer Lead Time:
      98 semaines
      Minimum Of :
      1
      Maximum Of:
      16250
      Country Of origin:
      Chine
         
      • Price: $0.1927
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2319+
      Manufacturer Lead Time:
      98 semaines
      Country Of origin:
      Chine
      • In Stock: 16 250 pièces
      • Price: $0.1927