VishayBFC237221104Condensateur à film

Cap Film 0.1uF 100V PET 10%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C Loose

This BFC237221104 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This product is 12.5(Max) mm long, 10(Max) mm tall and 4(Max) mm deep. Its capacitance value is 0.1uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. The BFC237221104 part has a radial termination style.

406 pièces: Livraison en 3 jours

    Total$67.77Price for 394

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 406 pièces
      • Price: $0.172