Infineon Technologies AGBFN27E6327HTSA1GP BJT
Trans GP BJT PNP 300V 0.2A 360mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
300 | |
300 | |
5 | |
0.9@2mA@20mA | |
0.5@2mA@20mA | |
0.2 | |
25@1mA@10V|30@30mA@10V|40@10mA@10V | |
360 | |
100(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1(Max) |
Largeur du paquet | 1.3 |
Longueur du paquet | 2.9 |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
3 | |
Forme de sonde | Gull-wing |
Use this versatile PNP BFN27E6327HTSA1 GP BJT from Infineon Technologies to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 360 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.