NXP SemiconductorsBFU550WXBJT FR
Trans RF BJT NPN 16V 0.08A 450mW 3-Pin SC-70 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
NPN | |
Si | |
Single | |
1 | |
30 | |
16 | |
<20 | |
3 | |
0.08 | |
0.06 to 0.12 | |
1(Typ) | |
8V/25mA | |
60@15mA@8V | |
50 to 120 | |
1 | |
0.74 | |
450 | |
13.5(Typ) | |
24 | |
23(Typ) | |
11000(Typ) | |
1.3(Min) | |
-40 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1(Max) |
Largeur du paquet | 1.35(Max) |
Longueur du paquet | 2.2(Max) |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SC-70 |
3 | |
Forme de sonde | Gull-wing |
NXP Semiconductors has the solution to your circuit's high radio frequency requirements with their BFU550WX RF bi-polar junction transistor. This RF transistor has a minimum operating temperature of -40 °C and a maximum of 150 °C.