Infineon Technologies AGBGX50AE6327HTSA1Bridge Rectifiers
Diode Rectifier Bridge Single 70V 0.14A Automotive AEC-Q101 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Installation | Surface Mount |
Hauteur du paquet | 1(Max) |
Largeur du paquet | 1.3 |
Longueur du paquet | 2.9 |
Carte électronique changée | 4 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-143 |
4 | |
Forme de sonde | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BGX50AE6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 210 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its maximum continuous forward current is 0.14 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a quad bridge configuration.