Fischer ElektronikBL 2/40/GEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
40 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3 | |
125VAC | |
-40 | |
200 | |
50.8 | |
5.1 | |
8 | |
Through Hole |
Fischer Elektronik's socket strip BL2 40G header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector has 40 contacts that are plated with gold. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This product is 50.8 mm long, 8 mm tall and 5.1 mm deep. It uses the solder termination method.