Arrow Development ToolsBLKABS-175-3M3D Printing Filaments
SAMPLE OF BLACK 1.75MM ABS FILAMENT
3m sample of of black 1.75mm ABS filament for your 3D printer. ABS (acrylonitrile butadiene styrene) is a high strength, flexible thermoplastic with high impact resistance suitable for industrial applications. Due to the tendency for prints to shrink as they cool, a heated bed is required to successfully print with ABS. We recommend printing ABS at 230C with a bed temperature of 110C. This sample is 3m (9.84 feet) long. Sample weight will vary based on material and filament diameter.
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | Unknown |
PPAP | Unknown |