RohmBR24S128F-WE2EEPROM
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
128K | |
16Kx8 | |
Yes | |
40(Min) | |
900 | |
0.4 | |
Serial-I2C | |
1.7 | |
2.5|3.3|5 | |
5.5 | |
1.7 to 5.5 | |
2.5 | |
-40 | |
85 | |
Yes | |
Tape and Reel |
EDA / CAD Models |
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
128K | |
16Kx8 | |
Yes | |
40(Min) | |
900 | |
0.4 | |
Serial-I2C | |
1.7 | |
2.5|3.3|5 | |
5.5 | |
1.7 to 5.5 | |
2.5 | |
-40 | |
85 | |
Yes | |
Tape and Reel |
EDA / CAD Models |