STMicroelectronicsBTA12-700BWRGTRIACs

TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube

Using a current trigger will turn this triac BTA12-700BWRG thyristor manufactured from STMicroelectronics on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 126 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

84 619 pièces: Livraison en 11 jours

    Total$0.64Price for 1

    • Livraison en 11 jours

      Ships from:
      États Unis
      Date Code:
      1319+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Chine
      • In Stock: 84 619 pièces
      • Price: $0.6402