STMicroelectronicsBTA16-600CWRGTRIACs
TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.50 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Through Hole |
Hauteur du paquet | 9.15(Max) |
Largeur du paquet | 4.6(Max) |
Longueur du paquet | 10.4(Max) |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-220AB |
3 | |
Forme de sonde | Through Hole |
Use this triac BTA16-600CWRG thyristor manufactured from STMicroelectronics as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 168 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |