HAHNBV 201 0148Transformateur électrique

Power Transformer 0.35VA 8 Terminal Pin Thru-Hole

If you need a way to transform power in one circuit to another without changing the frequency, this BV 201 0148 power transformer from Hahn - Elektrobau GmbH is exactly what you need. It has 8 terminals. This product is 21.7 mm long, 15 mm tall and 22.6 mm deep.

A datasheet is only available for this product at this time.