Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
Tension inverse CC maximale (V) | 100 |
100 | |
2 | |
50 | |
1.07@3A | |
1 | |
25 | |
-55 | |
175 | |
Diamètre | 3.6(Max) mm |
Installation | Through Hole |
Longueur du paquet | 4(Max) mm |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | SOD-57 |
2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BYV27-100-TR rectifier from Vishay. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -55 °C to 175 °C.
EDA / CAD Models |