Reduced Price
VishayBZD27C200P-GS08Zener
Diode Zener Single 200V 6% 2300mW 2-Pin SMF T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | Yes |
PPAP | Unknown |
Installation | Surface Mount |
Hauteur du paquet | 0.98(Max) mm |
Largeur du paquet | 1.9(Max) mm |
Longueur du paquet | 2.9(Max) mm |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | SMF |
2 |
This BZD27C200P-GS08 zener diode from Vishay is perfect for blocking a voltage. Its test current is 5 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 800 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 200 V and a voltage tolerance of 6%.