Micro Commercial ComponentsBZT52C10S-TPZener
Diode Zener Single 10V 5% 200mW 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
10 | |
5% | |
200 | |
5 | |
0.2 | |
20 | |
200 | |
-65 | |
150 | |
6.25mV/°C | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1(Max) |
Largeur du paquet | 1.35(Max) |
Longueur du paquet | 1.8(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | SOD-323 |
2 | |
Forme de sonde | Gull-wing |
This BZT52C10S-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.