Diodes IncorporatedBZT52C18LP-7Zener
Diode Zener Single 18V 6.41% 250mW 2-Pin X1-DFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
18 | |
6.41% | |
250 | |
5 | |
0.1 | |
45 | |
250 | |
-65 | |
150 | |
Commercial | |
14.2mV/°C | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.47 mm |
Largeur du paquet | 0.6 mm |
Longueur du paquet | 1 mm |
Carte électronique changée | 2 |
Nom de lemballage standard | DFN |
Conditionnement du fournisseur | X1-DFN |
2 | |
Forme de sonde | No Lead |
This BZT52C18LP-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum power dissipation is 250 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%. It is made in a single configuration.