Diodes IncorporatedBZT52C5V6T-7Zener
Zener Diode Single 5.6V 7.14% 40Ohm 300mW 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
5.6 | |
7.14% | |
0.9 | |
300 | |
5 | |
1 | |
40 | |
300 | |
-65 | |
150 | |
Commercial | |
0.25mV/°C | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.65(Max) |
Largeur du paquet | 0.85(Max) |
Longueur du paquet | 1.25(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | SOD-523 |
2 | |
Forme de sonde | Flat |
This BZT52C5V6T-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%.