VishayBZT55C18-GS08Zener

Diode Zener Single 18V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R

Use a voltage regulator BZT55C18-GS08 zener diode from Vishay that will work for backward currents. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%.

Import TariffMay apply to this part if shipping to the United States

12 500 pièces: Prêt à être expédié dès aujourd'hui

    Total$230.00Price for 12500

    • (12500)

      Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2402+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Chine
      • In Stock: 12 500 pièces
      • Price: $0.0184