Bulgin Components PLCBZV09/Z0000/04Modules d’admission d’alimentation

Conn Inlets / Outlet 3/3 POS Solder Lug

The inlets/outlets BZV09/Z0000/04 power connector from Bulgin Components is perfect for powering your circuit because it comes with the least amount of losses. This F/M connector has 3 / 3 F/M contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has 2 ports. This device has a maximum current rating of 10 A. Its 6 terminals use the solder lug termination method. This product is 78.7 mm long, 43.1 mm tall and 39.1 mm deep.

A datasheet is only available for this product at this time.