Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diamètre | 1.7(Max) |
Installation | Through Hole |
Longueur du paquet | 3.9(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | DO-35 |
2 | |
Forme de sonde | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX55B5V6-TAP zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.