Diodes IncorporatedBZX84C27-7-FZener
Diode Zener Single 27V 7.04% 350mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.98 mm |
Largeur du paquet | 1.3 mm |
Longueur du paquet | 2.9 mm |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
3 | |
Forme de sonde | Gull-wing |
This BZX84C27-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 350 mW. Its test current is 2 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 27 V and a voltage tolerance of 7%. It is made in a single configuration.