Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 1.43(Max) |
Longueur du paquet | 3.1(Max) |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-23 |
3 | |
Forme de sonde | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C2V7-E3-08 zener diode from Vishay is exactly what you need. Its test current is 5 mA. Its maximum leakage current is 20 μA. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 5%.
EDA / CAD Models |