Diodes IncorporatedBZX84C5V6TS-7-FZener

Zener Diode Triple Parallel 5.6V 7.14% 40Ohm 200mW 6-Pin SOT-363 T/R

Check out this perfect BZX84C5V6TS-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a triple parallel configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

3 000 pièces: Livraison en 2 jours

    Total$219.00Price for 3000

    • (3000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2342+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Chine
      • In Stock: 3 000 pièces
      • Price: $0.073