Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diamètre | 2.6(Max) mm |
Installation | Through Hole |
Longueur du paquet | 4.1(Max) mm |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | DO-41 |
2 | |
Forme de sonde | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX85C51-TAP zener diode from Vishay. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 21 mA. Its test current is 4 mA. This zener device has a nominal voltage of 51 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.