Reduced Price
KEMET CorporationC0603C152M1RACTUCondensateur céramique multicouche
Cap Ceramic 0.0015uF 100V X7R 20% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0603C152M1RACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 20%. Its capacitance value is 0.0015uF.
EDA / CAD Models |