50% Off
KEMET CorporationC1206X200M5HACTUCondensateur céramique multicouche
Cap Ceramic 20pF 50V X8R 20% Pad SMD 1206 Flexible Termination 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
20pF | |
20% | |
50VDC | |
Extreme Low | |
X8R | |
Flexible Termination | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
3.3 X 1.6 X 0.78 | |
1206 | |
-55 | |
150 | |
Tape and Reel | |
N/R | |
3.3 | |
1.6 | |
0.78 | |
N/A | |
N/R |
EDA / CAD Models |