50% Off
KEMET CorporationC1210C106M8PACTUCondensateur céramique multicouche
Cap Ceramic 10uF 10V X5R 20% Pad SMD 1210 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This C1210C106M8PACTU multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 10uF. This product is 3.2 mm long, 1.9 mm tall and 2.5 mm deep. It has a tolerance of 20%.
EDA / CAD Models |