50% Off
KEMET CorporationC1210C152JCGACTUCondensateur céramique multicouche
Cap Ceramic 0.0015uF 500V C0G 5% Pad SMD 1210 125°C Medical T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Use its standard classification system to find out what this C1210C152JCGACTU multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 2.1 mm tall and 2.5 mm deep. Its capacitance value is 0.0015uF. It has a tolerance of 5%.
EDA / CAD Models |