Reduced Price
KEMET CorporationC410C561K1R5TACondensateur céramique multicouche
Cap Ceramic 560pF 100V X7R 10% Axial 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.40 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 560pF 100V X7R 10% Axial 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.40 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |