KEMET CorporationC951U472MVVDBA7317Condensateur céramique monocouche
Cap Ceramic Suppression X1/Y1 0.0047uF 400VAC Y5V 20%( 12 X 5.5mm) Radial Disc 10mm 125°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Using the ceramic disc C951U472MVVDBA7317 single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 400 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5.5(Max) mm deep. The C951U472MVVDBA7317 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. Its capacitance value is 0.0047uF. It has a tolerance of 20%.