ITT CorporationCA3102R14S1PF80Connecteur circulaire
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Use this mil-c-5015 circular CA3102R14S1PF80 connector from ITT for your cylindrical cable housing connection needs. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14S-1. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 30.98 mm long, 30.18 mm tall and 30.18 mm deep. It uses the crimp termination method.