BournsCAY16-4752F4LFRéseaux et matrices de résistance

Res Thick Film Array 47.5K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Conserve space and power by adopting this CAY16-4752F4LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 47.5K Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CAY16-4752F4LF part has a convex termination style. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 1%.

5 000 pièces: Prêt à être expédié dès aujourd'hui

    Total$80.50Price for 5000

    • (5000)

      Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2328+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Taïwan
      • In Stock: 5 000 pièces
      • Price: $0.0161