KYOCERA AVX Components CorporationCB037G0103JBACondensateur à film
Cap Film 0.01uF 250V PEN 5% (4.7 X 3.2 X 2mm) Stacked 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
0.01uF | |
5% | |
160VAC|250VDC | |
PEN | |
Stacked | |
Surface Mount | |
4.7 X 3.2 X 2 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
4.7 | |
3.2 | |
2(Max) |
This CB037G0103JBA film capacitor from AVX is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. This product is 4.7 mm long, 2(Max) mm tall and 3.2 mm deep. It has a tolerance of 5%.