Digi InternationalCC-WMX28-LXCartes et kits de développement de systèmes intégrés

CC-WMX-PF58-JT/CC-WMX-PF58-QK/CC-MX-PF58-ZK System on Module - SOM Development Kit 454MHz CPU 256MB RAM 256MB NAND Flash Digi Embedded Linux

With this development kit CC-WMX28-LX embedded system development board from Digi International, add microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 454 MHz. Its nand flash program memory is 256MB.
  • Description du kit de développement

    Based on the Freescale i.MX28 processor family, the ConnectCard for i.MX28 is an ideal embedded platform solution for connected applications in medical and healthcare, energy, transportation and industrial/building automation.
    It offers easy design integration and unique peripheral/interface flexibility in an extremely compact and cost-effective form factor. This module is suitable for a wide range of different devices, including battery powered product designs.
    The module is equipped with a highly integrated 32-bit ARM core running at up to 454 MHz, on-chip power management, dual Ethernet and 802.11a/b/g/n networking options, Bluetooth 4.0 connectivity, dual FlexCAN options, GPIO, ADC, UART, USB high-speed, SPI, I2C, I2S, 1-Wire, PWM and JTAG/ETM.
    The Digi JumpStart® Kits for Digi Embedded Linux provides a complete turnkey embedded development solution allowing immediate and successful product development with significantly accelerated time-to-market and reduced design risk.
  • Fonctionnalités du kit de développement

    Cost-effective design in compactform factor
    32-bit ARM processor at up to 454 MHz
    Single/dual 10/100 Ethernet connectivity options
    Pre-approved 802.11a/b/g/n Wi-Fi + Bluetooth 4.0
        -Includes Wi-Fi® Access Point mode + Wi-Fi Direct™
        -Supportfor Bluetooth 3.0 + HS and Bluetooth LE
        -Ready for Cisco CCX and Wi-Fi Logo certification
    Digi Embedded Linux platform
        -iDigi® Device Cloud™ enabled
        -Includes complete Digi BSP source code
    Long-term product availability
    Additional ZigBee®, 802.15.4, cellular and satellite connectivity options (off-module)
  • Contenu du kit de développement

    Module Freescale i.MX287
    Development Board
    CD/DVD
        -Digi Embedded Linux with Live DVD support
        -Eclipse-based Digi ESP IDE
        -Linux and platform specific source code
        -Universal boot loader source code (U-Boot)
        -sample code, documentation
    Documentation
        -Quick start guide
        -Digi Embedded Linux users guide
        -hardware reference manual
        -development board schematics and BOM
    Accessories
        -7” WVGA Sharp LCD (LQ070Y3DG3B) with touch screen
        -External wall power supply with interchangeable outlet adapters (North America, EU, UK, Australia)
        -Ethernet cable, antennas and serial cable

A datasheet is only available for this product at this time.