YageoCC0603CRNPO9BN2R2Condensateur céramique multicouche

Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R

Get more with less with Yageo's CC0603CRNPO9BN2R2 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 2.2pF.

Total en stock: 532 pièces

    Total$0.02Price for 1

    • Service Fee  $7.00

      Date Code:
      2141+
      Manufacturer Lead Time:
      18 semaines
      Minimum Of :
      1
      Maximum Of:
      532
      Country Of origin:
      Taïwan
         
      • Price: $0.0205
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2141+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Taïwan
      • In Stock: 532 pièces
      • Price: $0.0205