YageoCC0603JRNPO0BN820Condensateur céramique multicouche
Cap Ceramic 82pF 100V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
82pF | |
5% | |
100VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
Since this CC0603JRNPO0BN820 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of Slow Blow. Users like its 15.2 wire form. This product is 233.346 mm long and 100 mm deep with a diameter of 2 mm. This MLCC capacitor has an operating temperature of 125 °C. Its capacitance value is Miniature.