YageoCC1206MKX5R6BB106Condensateur céramique multicouche
Cap Ceramic 10uF 10V X5R 20% Pad SMD 1206 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
10uF | |
20% | |
10VDC | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
3.2 X 1.6 X 1.6 | |
1206 | |
-55 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
±0.3 | |
±0.3 | |
±0.3 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC1206MKX5R6BB106 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! It can withstand a voltage of 22.22ksps. This MLCC capacitor has a maximum operating temperature of 125 °C. The item will be shipped in tray orientation. It is reliable with a failure rate grade of Unipolar. This product is 12 mm long, ±0.1%FSR mm tall and Internal|External mm deep. Its capacitance value is SAR. The CC1206MKX5R6BB106 MLCC capacitor has a 2.7 termination style. This device is made with 3.3|5 technology.
EDA / CAD Models |