PanduitCCH50-S10-M0Pinces et clips de câble
Cable Management, Clamp Nylon 6/6 Black Screw Mount 12.7mm Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Secure multiple wires for a clean and finished look with this CCH50-S10-M0 cable clamp from Panduit. This cable clamp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm deep.