EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
CD4000 | |
AND | |
3 | |
3-IN | |
0 | |
0 | |
1 | |
120@10V|250@5V|90@15V | |
250 | |
CMOS | |
Push-Pull | |
4.2(Min) | |
-4.2(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.02 | |
5 | |
50 | |
-55 | |
125 | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 8.75(Max) |
Carte électronique changée | 14 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
14 | |
Forme de sonde | Gull-wing |
Thanks to Texas Instruments and their CD4073BM logic gates, you can simplify your circuit down to a fundamental level. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |