Texas InstrumentsCD54HC154F3ADécodeurs et de démultiplexeurs

Decoder/Demultiplexer Single 4-to-16 24-Pin CDIP Tube

Have multiple states to choose from in a logic circuit? Then look no further, this CD54HC154F3A from Texas Instruments is all you need to select between states. This decoder has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

A datasheet is only available for this product at this time.