Cornell Dubilier ElectronicsCD5FC101JO3FCondensateur Mica

Cap Mica 100pF 300V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125°C T/R

The CD5FC101JO3F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100pF. This product is 6.9(Max) mm long, 6.1(Max) mm tall and 4.6(Max) mm deep. The CD5FC101JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3 mm.

Import TariffMay apply to this part

81 pièces: Prêt à être expédié dès aujourd'hui

    Total$5.62Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      21 semaines
      • In Stock: 81 pièces
      • Price: $5.616