Cornell Dubilier ElectronicsCD6ED330JO3Condensateur Mica
Cap Mica 33pF 500V 5% (7 X 2.4 X 4.4mm) Radial 4.4mm 125°C
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
If you are in need of a component that can provide accurate results within your electronics circuit, the CD6ED330JO3 silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 33pF. It has a tolerance of 5%. The CD6ED330JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. This product is 7(Max) mm long, 4.4(Max) mm tall and 2.4(Max) mm deep.