EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 10(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
16 | |
Forme de sonde | Gull-wing |
Look no further than Texas Instruments' CD74AC283M logic adder and subtractor, great if you require more complicated bitwise operations within your ALU. This logic device has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.5 V, while its maximum is 5.5 V.
EDA / CAD Models |