EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 4(Max) |
Longueur du paquet | 10(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
16 | |
Forme de sonde | Gull-wing |
Thanks to Texas Instruments and their CD74HC221MT monostable multivibrator, you can ensure that you never miss important details thanks to its quick, notifying pulse. This monostable multivibrator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |