EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.05(Max) |
Largeur du paquet | 4.5(Max) |
Longueur du paquet | 5.1(Max) |
Carte électronique changée | 16 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP |
16 | |
Forme de sonde | Gull-wing |
Thanks to Texas Instruments and their CD74HC221PW monostable multivibrator, you can ensure that you never miss important details thanks to its quick, notifying pulse. This monostable multivibrator has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |